


164163-1 | |
|---|---|
DigiKey Part Number | A99520-ND |
Manufacturer | |
Manufacturer Product Number | 164163-1 |
Description | CONN PIN 20-24AWG TIN CRIMP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 164163-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 50,89900 Kč | 508,99 Kč |
| 25 | 47,69920 Kč | 1 192,48 Kč |
| 50 | 45,42280 Kč | 2 271,14 Kč |
| 200 | 41,18760 Kč | 8 237,52 Kč |
| 400 | 39,22113 Kč | 15 688,45 Kč |
| 600 | 38,11487 Kč | 22 868,92 Kč |
| 1 000 | 36,76603 Kč | 36 766,03 Kč |
| 2 600 | 34,37098 Kč | 89 364,55 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |






















