
2326270-1 | |
|---|---|
DigiKey Part Number | 2132-2326270-1-ND |
Manufacturer | |
Manufacturer Product Number | 2326270-1 |
Description | CCII AMPMODU2MM 28-30AWG ASSY |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool 2316114 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | 2316114 | |
Wire Gauge or Range - AWG | 28-30 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 400,79000 Kč | 26 400,79 Kč |
| 5 | 24 474,51200 Kč | 122 372,56 Kč |
| Unit Price without VAT: | 26 400,79000 Kč |
|---|---|
| Unit Price with VAT: | 31 944,95590 Kč |










