Socket Contact Tin 28-30 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2316114-3

DigiKey Part Number
17-2-2316114-3-ND
Manufacturer
Manufacturer Product Number
2-2316114-3
Description
2MM,REC,CNT,CRIMP,28-30AWG,TIN,L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 28-30 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2-2316114-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
28-30 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 275
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,49400 Kč44,94 Kč
254,20800 Kč105,20 Kč
504,00640 Kč200,32 Kč
1003,81320 Kč381,32 Kč
2503,57468 Kč893,67 Kč
5003,40378 Kč1 701,89 Kč
1 0003,24104 Kč3 241,04 Kč
3 0002,99914 Kč8 997,42 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč