
4-2316114-5 | |
|---|---|
DigiKey Part Number | 17-4-2316114-5-ND |
Manufacturer | |
Manufacturer Product Number | 4-2316114-5 |
Description | 2MM,REC,CNT,CRIMP,28-30AWG,0.38U |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 4-2316114-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 25 | 7,47520 Kč | 186,88 Kč |
| 50 | 7,11420 Kč | 355,71 Kč |
| 100 | 6,77610 Kč | 677,61 Kč |
| 250 | 6,35064 Kč | 1 587,66 Kč |
| 500 | 6,04700 Kč | 3 023,50 Kč |
| 1 000 | 5,75786 Kč | 5 757,86 Kč |
| 3 000 | 5,32817 Kč | 15 984,51 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |



