


5-2316113-6 | |
|---|---|
DigiKey Part Number | 17-5-2316113-6-ND |
Manufacturer | |
Manufacturer Product Number | 5-2316113-6 |
Description | 2MM,REC,CNT,CRIMP,24-28AWG,0.76U |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5-2316113-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,37300 Kč | 103,73 Kč |
| 25 | 9,72640 Kč | 243,16 Kč |
| 50 | 9,25600 Kč | 462,80 Kč |
| 100 | 8,81500 Kč | 881,50 Kč |
| 250 | 8,26144 Kč | 2 065,36 Kč |
| 500 | 7,86670 Kč | 3 933,35 Kč |
| 1 000 | 7,49062 Kč | 7 490,62 Kč |
| 3 000 | 6,93179 Kč | 20 795,37 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |












