5 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
2316102-5
2316102-5
Taking Commercial Drone Reliability to New Heights

2316102-5

DigiKey Part Number
17-2316102-5-ND
Manufacturer
Manufacturer Product Number
2316102-5
Description
CONN RCPT HSG 5POS 2.00MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2316102-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
1011,10800 Kč111,08 Kč
2510,41520 Kč260,38 Kč
509,91940 Kč495,97 Kč
1009,44280 Kč944,28 Kč
2508,85108 Kč2 212,77 Kč
5008,42818 Kč4 214,09 Kč
1 0008,02565 Kč8 025,65 Kč
2 5007,52300 Kč18 807,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč