
641324-2 | |
|---|---|
DigiKey Part Number | A136386TR-ND - Tape & Reel (TR) A136386CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 641324-2 |
Description | CONN QC RCPT 24-26AWG 0.110 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 24-26 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 641324-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.700" (17.78mm) | |
Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.082" (2.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,30200 Kč | 173,02 Kč |
| 25 | 16,21880 Kč | 405,47 Kč |
| 50 | 15,44200 Kč | 772,10 Kč |
| 100 | 14,70280 Kč | 1 470,28 Kč |
| 250 | 13,78056 Kč | 3 445,14 Kč |
| 500 | 13,12208 Kč | 6 561,04 Kč |
| 1 000 | 12,49528 Kč | 12 495,28 Kč |
| 2 500 | 11,73889 Kč | 29 347,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,37735 Kč | 56 886,75 Kč |
| 10 000 | 10,83465 Kč | 108 346,50 Kč |
| 15 000 | 10,52945 Kč | 157 941,75 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |








