
641324-1 | |
|---|---|
DigiKey Part Number | 641324-1-ND |
Manufacturer | |
Manufacturer Product Number | 641324-1 |
Description | CONN QC RCPT 24-26AWG 0.110 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 24-26 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 641324-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.700" (17.78mm) | |
Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.082" (2.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 17,68000 Kč | 176,80 Kč |
| 25 | 16,56320 Kč | 414,08 Kč |
| 50 | 15,76940 Kč | 788,47 Kč |
| 100 | 15,01360 Kč | 1 501,36 Kč |
| 250 | 14,07284 Kč | 3 518,21 Kč |
| 500 | 13,40092 Kč | 6 700,46 Kč |
| 1 000 | 12,76111 Kč | 12 761,11 Kč |
| 3 000 | 11,80921 Kč | 35 427,63 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |




