




2014442212 | |
|---|---|
DigiKey Part Number | WM26722-ND |
Manufacturer | |
Manufacturer Product Number | 2014442212 |
Description | CONN PLUG HSG 12POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2014442212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,28000 Kč | 19,28 Kč |
| 10 | 16,44100 Kč | 164,41 Kč |
| 25 | 15,40600 Kč | 385,15 Kč |
| 50 | 14,66880 Kč | 733,44 Kč |
| 100 | 13,96770 Kč | 1 396,77 Kč |
| 250 | 13,09192 Kč | 3 272,98 Kč |
| 500 | 12,46676 Kč | 6 233,38 Kč |
| 1 000 | 11,87128 Kč | 11 871,28 Kč |
| 2 500 | 11,12817 Kč | 27 820,43 Kč |
| Unit Price without VAT: | 19,28000 Kč |
|---|---|
| Unit Price with VAT: | 23,32880 Kč |






