
83004 010100 | |
|---|---|
DigiKey Part Number | BEL1051-100-ND |
Manufacturer | |
Manufacturer Product Number | 83004 010100 |
Description | HOOK-UP STRND 24AWG BLACK 100' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -70°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1213 |
Conductor Strand 7/32 | Features High Temperature |
Conductor Material | Qualification MIL-W-16878/4 |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.044" (1.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 834,89000 Kč | 2 834,89 Kč |
| 2 | 2 697,34500 Kč | 5 394,69 Kč |
| 3 | 2 619,59000 Kč | 7 858,77 Kč |
| 5 | 2 524,30800 Kč | 12 621,54 Kč |
| 7 | 2 463,09429 Kč | 17 241,66 Kč |
| 10 | 2 399,55000 Kč | 23 995,50 Kč |
| Unit Price without VAT: | 2 834,89000 Kč |
|---|---|
| Unit Price with VAT: | 3 430,21690 Kč |











