24 AWG Hook-Up Wire 7/32 White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83004 009100

DigiKey Part Number
BEL1050-100-ND
Manufacturer
Manufacturer Product Number
83004 009100
Description
HOOK-UP STRND 24AWG WHITE 100'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Thickness
0.010" (0.25mm)
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Voltage
600V
Part Status
Active
Operating Temperature
-70°C ~ 200°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 1213
Conductor Strand
7/32
Features
High Temperature
Conductor Material
Qualification
MIL-W-16878/4
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.044" (1.12mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 834,89000 Kč2 834,89 Kč
22 697,34500 Kč5 394,69 Kč
32 619,59000 Kč7 858,77 Kč
52 524,30800 Kč12 621,54 Kč
72 463,09429 Kč17 241,66 Kč
102 399,55000 Kč23 995,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2 834,89000 Kč
Unit Price with VAT:3 430,21690 Kč
Alternate Color
HOOK-UP STRND 24AWG RED 100'
In-Stock: 39
Unit Price: 2 834,89000 Kč
HOOK-UP STRND 24AWG GREEN 100'
In-Stock: 23
Unit Price: 2 834,89000 Kč
HOOK-UP STRND 24AWG BLUE 100'
In-Stock: 75
Unit Price: 2 834,89000 Kč
HOOK-UP STRND 24AWG BLACK 100'
In-Stock: 82
Unit Price: 2 834,89000 Kč
HOOK-UP STRND 24AWG BROWN 100'
In-Stock: 32
Unit Price: 2 834,89000 Kč
Alternate Length
HOOK-UP STRND 24AWG WHITE
In-Stock: 6000
Unit Price: 20,53433 Kč