
83004 0091000 | |
|---|---|
DigiKey Part Number | BEL1946-1000-ND |
Manufacturer | |
Manufacturer Product Number | 83004 0091000 |
Description | HOOK-UP STRND 24AWG WHITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -70°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1213 |
Conductor Strand 7/32 | Features High Temperature |
Conductor Material | Qualification MIL-W-16878/4 |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.044" (1.12mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 20,53433 Kč | 20 534,33 Kč |
| 2 000 | 19,50803 Kč | 39 016,06 Kč |
| 3 000 | 18,92685 Kč | 56 780,55 Kč |
| 5 000 | 18,21415 Kč | 91 070,75 Kč |
| 7 000 | 17,75631 Kč | 124 294,17 Kč |
| 10 000 | 17,28051 Kč | 172 805,10 Kč |
| Unit Price without VAT: | 20,53433 Kč |
|---|---|
| Unit Price with VAT: | 24,84654 Kč |




