3 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2316104-3

DigiKey Part Number
17-2316104-3-ND
Manufacturer
Manufacturer Product Number
2316104-3
Description
3P,2MM,REC,HSG,SR,CRIMP,LATCH,BO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2316104-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 575
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1013,50200 Kč135,02 Kč
2512,66600 Kč316,65 Kč
5012,05700 Kč602,85 Kč
10011,47960 Kč1 147,96 Kč
25010,76020 Kč2 690,05 Kč
50010,24618 Kč5 123,09 Kč
1 0009,75672 Kč9 756,72 Kč
2 5009,14572 Kč22 864,30 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč