Socket Contact Gold 24-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 24-28 AWG Crimp Stamped
Taking Commercial Drone Reliability to New Heights

3-2316113-4

DigiKey Part Number
17-3-2316113-4-ND
Manufacturer
Manufacturer Product Number
3-2316113-4
Description
2MM,REC,CNT,CRIMP,24-28AWG,0.1UM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 24-28 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
3-2316113-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 921
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
106,27800 Kč62,78 Kč
255,88800 Kč147,20 Kč
505,60220 Kč280,11 Kč
1005,33560 Kč533,56 Kč
2505,00088 Kč1 250,22 Kč
5004,76192 Kč2 380,96 Kč
1 0004,53452 Kč4 534,52 Kč
3 0004,19596 Kč12 587,88 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč