10 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Taking Commercial Drone Reliability to New Heights

1-2316108-0

DigiKey Part Number
17-1-2316108-0-ND
Manufacturer
Manufacturer Product Number
1-2316108-0
Description
CONN RCPT HSG 10POS 2.00MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2316108-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 426
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1011,84300 Kč118,43 Kč
2511,09520 Kč277,38 Kč
5010,56200 Kč528,10 Kč
10010,05800 Kč1 005,80 Kč
2509,42728 Kč2 356,82 Kč
5008,97664 Kč4 488,32 Kč
1 0008,54787 Kč8 547,87 Kč
2 5008,01258 Kč20 031,45 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč