14 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2316108-4

DigiKey Part Number
17-1-2316108-4-ND
Manufacturer
Manufacturer Product Number
1-2316108-4
Description
14P,2MM,REC,HSG,DR,CRIMP,PLAIN,B
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2316108-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Black
Features
-
Insulation Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 347
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1014,44700 Kč144,47 Kč
2513,53120 Kč338,28 Kč
5012,88440 Kč644,22 Kč
18011,77056 Kč2 118,70 Kč
36011,20769 Kč4 034,77 Kč
54010,89135 Kč5 881,33 Kč
1 08010,37126 Kč11 200,96 Kč
2 5209,76932 Kč24 618,69 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč