


3-2316114-4 | |
|---|---|
DigiKey Part Number | 17-3-2316114-4-ND |
Manufacturer | |
Manufacturer Product Number | 3-2316114-4 |
Description | AMPMODU 2MM, CRIMP RECEPTACLE CO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 3-2316114-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 25 | 5,62760 Kč | 140,69 Kč |
| 50 | 5,35860 Kč | 267,93 Kč |
| 100 | 5,10460 Kč | 510,46 Kč |
| 250 | 4,78336 Kč | 1 195,84 Kč |
| 500 | 4,55446 Kč | 2 277,23 Kč |
| 1 000 | 4,33693 Kč | 4 336,93 Kč |
| 3 000 | 4,01321 Kč | 12 039,63 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |



