C2012X5R1E106K125AB is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 197 420
Unit Price: 11,97000 Kč
Datasheet

Upgrade


TDK
In Stock: 691 125
Unit Price: 9,66000 Kč
Datasheet

Upgrade


TDK
In Stock: 247 357
Unit Price: 9,45000 Kč
Datasheet

Direct


KEMET
In Stock: 305 679
Unit Price: 4,83000 Kč
Datasheet

Direct


YAGEO
In Stock: 9 531
Unit Price: 8,19000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 43 290
Unit Price: 11,13000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 1 811
Unit Price: 3,99000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 82 572
Unit Price: 3,36000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 180 915
Unit Price: 3,36000 Kč
Datasheet

Direct


Murata Electronics
In Stock: 1 669 069
Unit Price: 3,57000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 25 594
Unit Price: 10,29000 Kč
Datasheet

Direct


Taiyo Yuden
In Stock: 593 444
Unit Price: 3,57000 Kč
Datasheet
10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X5R1E106K125AB

DigiKey Part Number
445-5984-2-ND - Tape & Reel (TR)
445-5984-1-ND - Cut Tape (CT)
445-5984-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1E106K125AB
Description
CAP CER 10UF 25V X5R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1E106K125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X5R1E106K085ACTDK197 420445-14387-1-ND11,97000 KčDirect
C2012X5R1V106K085ACTDK691 125445-14417-1-ND9,66000 KčUpgrade
C2012X5R1V106K125ACTDK247 357445-14418-1-ND9,45000 KčUpgrade
C0805C106K3PACTUKEMET305 679399-11939-1-ND4,83000 KčDirect
CC0805KRX5R8BB106YAGEO9 53113-CC0805KRX5R8BB106CT-ND8,19000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
103,82200 Kč38,22 Kč
502,78860 Kč139,43 Kč
1002,46730 Kč246,73 Kč
5001,92930 Kč964,65 Kč
1 0001,76320 Kč1 763,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,58042 Kč3 160,84 Kč
4 0001,47144 Kč5 885,76 Kč
6 0001,41688 Kč8 501,28 Kč
10 0001,35643 Kč13 564,30 Kč
14 0001,32110 Kč18 495,40 Kč
20 0001,28714 Kč25 742,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč