
KGM21AR51E106KU | |
|---|---|
DigiKey Part Number | 478-KGM21AR51E106KUTR-ND - Tape & Reel (TR) 478-KGM21AR51E106KUCT-ND - Cut Tape (CT) 478-KGM21AR51E106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR51E106KU |
Description | CAP CER 10UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR51E106KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 50 | 4,68260 Kč | 234,13 Kč |
| 100 | 4,19330 Kč | 419,33 Kč |
| 500 | 3,37060 Kč | 1 685,30 Kč |
| 1 000 | 3,11652 Kč | 3 116,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,80309 Kč | 8 409,27 Kč |
| 6 000 | 2,64974 Kč | 15 898,44 Kč |
| 9 000 | 2,57295 Kč | 23 156,55 Kč |
| 15 000 | 2,48783 Kč | 37 317,45 Kč |
| 21 000 | 2,43807 Kč | 51 199,47 Kč |
| 30 000 | 2,39021 Kč | 71 706,30 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

