10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C106K3PACTU

DigiKey Part Number
399-11939-2-ND - Tape & Reel (TR)
399-11939-1-ND - Cut Tape (CT)
399-11939-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C106K3PACTU
Description
CAP CER 10UF 25V X5R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C106K3PACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 305 679
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,77200 Kč27,72 Kč
501,99060 Kč99,53 Kč
1001,74910 Kč174,91 Kč
5001,34262 Kč671,31 Kč
1 0001,21788 Kč1 217,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,08618 Kč2 715,45 Kč
5 0001,00690 Kč5 034,50 Kč
7 5000,96722 Kč7 254,15 Kč
12 5000,92327 Kč11 540,88 Kč
17 5000,89759 Kč15 707,83 Kč
25 0000,87288 Kč21 822,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč