
C2012X5R1V106K125AC | |
|---|---|
DigiKey Part Number | 445-14418-2-ND - Tape & Reel (TR) 445-14418-1-ND - Cut Tape (CT) 445-14418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1V106K125AC |
Description | CAP CER 10UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1V106K125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,75300 Kč | 57,53 Kč |
| 50 | 4,27520 Kč | 213,76 Kč |
| 100 | 3,81950 Kč | 381,95 Kč |
| 500 | 3,05436 Kč | 1 527,18 Kč |
| 1 000 | 2,81835 Kč | 2 818,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,54916 Kč | 5 098,32 Kč |
| 4 000 | 2,39388 Kč | 9 575,52 Kč |
| 6 000 | 2,31615 Kč | 13 896,90 Kč |
| 10 000 | 2,23001 Kč | 22 300,10 Kč |
| 14 000 | 2,17964 Kč | 30 514,96 Kč |
| 20 000 | 2,13120 Kč | 42 624,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

