
GRM21BR61E106KA73L | |
|---|---|
DigiKey Part Number | 490-5523-2-ND - Tape & Reel (TR) 490-5523-1-ND - Cut Tape (CT) 490-5523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR61E106KA73L |
Description | CAP CER 10UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR61E106KA73L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1E106K085AC | TDK | 197 370 | 445-14387-1-ND | 11,97000 Kč | Direct |
| CC0805KRX5R8BB106 | YAGEO | 9 531 | 13-CC0805KRX5R8BB106CT-ND | 8,19000 Kč | Direct |
| CL21A106KACLRNC | Samsung Electro-Mechanics | 43 290 | 1276-2397-1-ND | 11,13000 Kč | Direct |
| CL21A106KAFN3NE | Samsung Electro-Mechanics | 1 811 | 1276-2890-1-ND | 3,99000 Kč | Direct |
| CL21A106KAYNNNG | Samsung Electro-Mechanics | 180 810 | 1276-6454-1-ND | 3,36000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 50 | 1,41100 Kč | 70,55 Kč |
| 100 | 1,23050 Kč | 123,05 Kč |
| 500 | 0,92728 Kč | 463,64 Kč |
| 1 000 | 0,83446 Kč | 834,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,69909 Kč | 2 097,27 Kč |
| 6 000 | 0,64467 Kč | 3 868,02 Kč |
| 9 000 | 0,61743 Kč | 5 556,87 Kč |
| 15 000 | 0,58727 Kč | 8 809,05 Kč |
| 21 000 | 0,56964 Kč | 11 962,44 Kč |
| 30 000 | 0,55268 Kč | 16 580,40 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

