


CC0805KRX5R8BB106 | |
|---|---|
DigiKey Part Number | 13-CC0805KRX5R8BB106TR-ND - Tape & Reel (TR) 13-CC0805KRX5R8BB106CT-ND - Cut Tape (CT) 13-CC0805KRX5R8BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX5R8BB106 |
Description | CAP CER 10UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX5R8BB106 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 50 | 3,57800 Kč | 178,90 Kč |
| 100 | 3,18540 Kč | 318,54 Kč |
| 500 | 2,52354 Kč | 1 261,77 Kč |
| 1 000 | 2,31965 Kč | 2 319,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,91780 Kč | 7 671,20 Kč |
| 8 000 | 1,80958 Kč | 14 476,64 Kč |
| 12 000 | 1,75538 Kč | 21 064,56 Kč |
| 20 000 | 1,69532 Kč | 33 906,40 Kč |
| 28 000 | 1,66020 Kč | 46 485,60 Kč |
| 40 000 | 1,62643 Kč | 65 057,20 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

