Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

C2012X5R1E106K125AB | |
|---|---|
DigiKey Part Number | 445-5984-2-ND - Tape & Reel (TR) 445-5984-1-ND - Cut Tape (CT) 445-5984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1E106K125AB |
Description | CAP CER 10UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1E106K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1E106K085AC | TDK | 197 370 | 445-14387-1-ND | 11,97000 Kč | Direct |
| C2012X5R1V106K085AC | TDK | 691 125 | 445-14417-1-ND | 9,66000 Kč | Upgrade |
| C2012X5R1V106K125AC | TDK | 247 207 | 445-14418-1-ND | 9,45000 Kč | Upgrade |
| C0805C106K3PACTU | KEMET | 305 679 | 399-11939-1-ND | 4,83000 Kč | Direct |
| CC0805KRX5R8BB106 | YAGEO | 9 531 | 13-CC0805KRX5R8BB106CT-ND | 8,19000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 50 | 2,78860 Kč | 139,43 Kč |
| 100 | 2,46730 Kč | 246,73 Kč |
| 500 | 1,92930 Kč | 964,65 Kč |
| 1 000 | 1,76320 Kč | 1 763,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,58042 Kč | 3 160,84 Kč |
| 4 000 | 1,47144 Kč | 5 885,76 Kč |
| 6 000 | 1,41688 Kč | 8 501,28 Kč |
| 10 000 | 1,35643 Kč | 13 564,30 Kč |
| 14 000 | 1,32110 Kč | 18 495,40 Kč |
| 20 000 | 1,28714 Kč | 25 742,80 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |









