
B72220S0301K101 | |
|---|---|
DigiKey Part Number | 495-2406-ND |
Manufacturer | |
Manufacturer Product Number | B72220S0301K101 |
Description | VARISTOR 470V 8KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | B72220S0301K101 Models |
Category | Varistor Voltage (Max) 517 V |
Manufacturer TDK | Current - Surge 8 kA |
Series | Energy 173J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 780 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V20R471 | Panasonic Industry | 266 | P7330-ND | 41,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,29900 Kč | 62,99 Kč |
| 25 | 5,61920 Kč | 140,48 Kč |
| 100 | 4,87360 Kč | 487,36 Kč |
| 250 | 4,51624 Kč | 1 129,06 Kč |
| 500 | 4,30166 Kč | 2 150,83 Kč |
| 1 000 | 4,12485 Kč | 4 124,85 Kč |
| 2 500 | 3,93813 Kč | 9 845,33 Kč |
| 5 000 | 3,82558 Kč | 19 127,90 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |











