


OSCAR40/10M/LL/SMAM/S/S/33 | |
|---|---|
DigiKey Part Number | OSCAR40/10M/LL/SMAM/S/S/33-ND |
Manufacturer | |
Manufacturer Product Number | OSCAR40/10M/LL/SMAM/S/S/33 |
Description | RF ANT 880MHZ/2.2GHZ WHIP STR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | The Siretta OSCAR40/10M/LL/SMAM/S/S/ features a 10M cable length and SMA Male connector. Its UV and water-resistant radome ensures durability for outdoor use, while its compact size and discreet design make it ideal for omni-directional applications where a larger antenna would be unsuitable. The antenna includes an aluminum bracket for wall mounting and a clamp for standard mast fitting. It covers 5G NR, NB IoT, 4G LTE, 3G UMTS, 2G Quad-band GSM, Cat M, dual-band WiFi (2.4G & 5G), Bluetooth, Zigbee, IEEE 802.15.4, ISM (2.4GHz and 5.8GHz), LoRa, Sigfox, IMT 868 MHz, and ISM 915 MHz, making it suitable for RFID, ISM, WiFi bridging, and public wireless systems across various frequencies. |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Siretta Ltd | VSWR 1.5 |
Series | Gain 5.5dBi |
Packaging Bulk | Termination SMA Male |
Part Status Active | Mounting Type Pole Mount, Wall Mount |
RF Family/Standard 802.15.4, Bluetooth, Cellular, General ISM, WiFi | Height (Max) 9.449" (240.00mm) |
Frequency Group Wide Band | Applications 802.11n/ac/ax, Bluetooth, LoRa, NB-IOT, Wi-Fi, WLAN, Sigfox, Zigbee™ |
Frequency Range 433MHz ~ 5.8GHz | Base Product Number |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 462,18000 Kč | 1 462,18 Kč |
| 10 | 1 212,20500 Kč | 12 122,05 Kč |
| 25 | 1 149,79720 Kč | 28 744,93 Kč |
| 100 | 1 114,05910 Kč | 111 405,91 Kč |
| Unit Price without VAT: | 1 462,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 769,23780 Kč |











