AC or DC DIN Rail Power Supply 1 Output 24V 1.7A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 1.7A
MEAN WELL Din Rail Series Introduction

MDR-40-24

DigiKey Part Number
1866-1039-ND
Manufacturer
Manufacturer Product Number
MDR-40-24
Description
AC/DC DIN RAIL SUPPLY 24V 41W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 1.7A
Datasheet
 Datasheet
EDA/CAD Models
MDR-40-24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.7A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
41W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Part Status
Active
Efficiency
88%
Input Type
AC or DC
Operating Temperature
-20°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm)
DC Voltage - Input (Min)
120V
Approval Agency
CB, CE, cULus, cURus, TUV
DC Voltage - Input (Max)
370V
Minimum Load Required
No
Voltage - Output 1
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 910
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1390,56000 Kč390,56 Kč
5371,66400 Kč1 858,32 Kč
10356,96600 Kč3 569,66 Kč
25346,46720 Kč8 661,68 Kč
Unit Price without VAT:390,56000 Kč
Unit Price with VAT:472,57760 Kč