
2273124-4 | |
|---|---|
DigiKey Part Number | A135886-ND |
Manufacturer | |
Manufacturer Product Number | 2273124-4 |
Description | CBL 3POS RCPT RA TO PLUG 4.92' |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 2273124-4 Models |
Category | 2nd Connector Number of Positions 3 |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M8 |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 4.92' (1.50m) |
1st Connector Type Receptacle, Right Angle | Assembly Configuration Standard |
1st Connector Gender Female Sockets | Cable Type Round |
1st Connector Number of Positions 3 | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Shell Size - Insert M8 | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,74000 Kč | 500,74 Kč |
| 10 | 425,61900 Kč | 4 256,19 Kč |
| 25 | 398,97400 Kč | 9 974,35 Kč |
| 50 | 379,93720 Kč | 18 996,86 Kč |
| 100 | 361,81160 Kč | 36 181,16 Kč |
| 250 | 339,18300 Kč | 84 795,75 Kč |
| 500 | 323,01498 Kč | 161 507,49 Kč |
| Unit Price without VAT: | 500,74000 Kč |
|---|---|
| Unit Price with VAT: | 605,89540 Kč |











