



EL-GFX-DTP+ | |
|---|---|
DigiKey Part Number | 2136-EL-GFX-DTP+-ND |
Manufacturer | |
Manufacturer Product Number | EL-GFX-DTP+ |
Description | THERMO HANDHELD -40-257F DATA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Handheld -40 ~ 257°F (-40 ~ 125°C) Probe Thermometer LCD, Dual C°/F° Data Logging, Flashlight, LED Indicator |
Datasheet | Datasheet |
Category | Temperature Range -40 ~ 257°F (-40 ~ 125°C) |
Manufacturer Lascar Electronics | Display Type LCD, Dual |
Series | Input Type Probe |
Packaging Box | Features Data Logging, Flashlight, LED Indicator |
Part Status Active | Battery Cell Size 1/2AA (2) |
Type Handheld | Includes Battery, Mounting Bracket, USB Cable, Probe |
Temperature Display C°/F° | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL-WIFI-DTP+ | Lascar Electronics | 1 | 2136-EL-WIFI-DTP+-ND | 8 917,64000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 125,67000 Kč | 7 125,67 Kč |
| Unit Price without VAT: | 7 125,67000 Kč |
|---|---|
| Unit Price with VAT: | 8 622,06070 Kč |











