
ERZ-V20R471 | |
|---|---|
DigiKey Part Number | P7330-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V20R471 |
Description | VARISTOR 470V 10KA DISC 21.5MM |
Customer Reference | |
Detailed Description | 470 V 10 kA Varistor 1 Circuit Through Hole Disc 21.5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Panasonic Industry | Current - Surge 10 kA |
Series | Energy 350J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 900 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 21.5mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 30,27900 Kč | 302,79 Kč |
| 25 | 27,57440 Kč | 689,36 Kč |
| 100 | 24,59290 Kč | 2 459,29 Kč |
| 250 | 23,17088 Kč | 5 792,72 Kč |
| 500 | 22,31458 Kč | 11 157,29 Kč |
| 1 000 | 21,60967 Kč | 21 609,67 Kč |
| 3 000 | 20,73867 Kč | 62 216,01 Kč |
| 5 000 | 20,41678 Kč | 102 083,90 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |

