
B72214S0301K101 | |
|---|---|
DigiKey Part Number | 495-3789-ND |
Manufacturer | |
Manufacturer Product Number | B72214S0301K101 |
Description | VARISTOR 470V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214S0301K101 Models |
Category | Varistor Voltage (Max) 517 V |
Manufacturer TDK | Current - Surge 4.5 kA |
Series | Energy 76J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 400 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 25 | 5,26640 Kč | 131,66 Kč |
| 100 | 4,56290 Kč | 456,29 Kč |
| 250 | 4,22648 Kč | 1 056,62 Kč |
| 500 | 4,02322 Kč | 2 011,61 Kč |
| 1 000 | 3,85628 Kč | 3 856,28 Kč |
| 2 500 | 3,67960 Kč | 9 199,00 Kč |
| 5 000 | 3,57319 Kč | 17 865,95 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |










