
B72214S0271K101 | |
|---|---|
DigiKey Part Number | 495-1412-ND |
Manufacturer | |
Manufacturer Product Number | B72214S0271K101 |
Description | VARISTOR 430V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214S0271K101 Models |
Category | Varistor Voltage (Max) 473 V |
Manufacturer TDK | Current - Surge 4.5 kA |
Series | Energy 71J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 440 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CV275K14BL1 | Bourns Inc. | 9 810 | 118-CV275K14BL1-ND | 27,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,60800 Kč | 36,08 Kč |
| 25 | 3,19520 Kč | 79,88 Kč |
| 100 | 2,73620 Kč | 273,62 Kč |
| 250 | 2,51936 Kč | 629,84 Kč |
| 500 | 2,38796 Kč | 1 193,98 Kč |
| 1 000 | 2,28034 Kč | 2 280,34 Kč |
| 2 500 | 2,16647 Kč | 5 416,18 Kč |
| 5 000 | 2,09785 Kč | 10 489,25 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |









