430 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CV275K14BL1

DigiKey Part Number
118-CV275K14BL1-ND
Manufacturer
Manufacturer Product Number
CV275K14BL1
Description
VARISTOR 430V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
430 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
473 V
Manufacturer
Bourns Inc.
Current - Surge
4.5 kA
Series
Energy
150J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
530 pF @ 1 kHz
Maximum AC Volts
275 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
350 V
Mounting Type
Through Hole
Varistor Voltage (Min)
387 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
430 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 810
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,11000 Kč27,11 Kč
1019,70800 Kč197,08 Kč
2517,83560 Kč445,89 Kč
10015,77930 Kč1 577,93 Kč
30014,62943 Kč4 388,83 Kč
60014,06668 Kč8 440,01 Kč
1 20013,60369 Kč16 324,43 Kč
2 70013,16492 Kč35 545,28 Kč
5 10012,88428 Kč65 709,83 Kč
Manufacturers Standard Package
Unit Price without VAT:27,11000 Kč
Unit Price with VAT:32,80310 Kč