B72214S0251K101 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 18 260
Unit Price: 7,93000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 212
Unit Price: 9,18000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 242
Unit Price: 11,89000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 473
Unit Price: 11,89000 Kč
Datasheet
390 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214S0251K101

DigiKey Part Number
495-4375-ND
Manufacturer
Manufacturer Product Number
B72214S0251K101
Description
VARISTOR 390V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
EDA/CAD Models
B72214S0251K101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
429 V
Manufacturer
TDK
Current - Surge
4.5 kA
Series
Energy
65J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
940 pF @ 1 kHz
Maximum AC Volts
250 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
320 V
Mounting Type
Through Hole
Varistor Voltage (Min)
351 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
390 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOV-14D391KBourns Inc.18 260118-MOV-14D391K-ND7,93000 KčSimilar
MOV-14D391KTRBourns Inc.212118-MOV-14D391KTRCT-ND9,18000 KčSimilar
V250LA20APLittelfuse Inc.2 242F3020-ND11,89000 KčSimilar
V250LC20APLittelfuse Inc.2 473F5383-ND11,89000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,38000 Kč9,38 Kč
106,54900 Kč65,49 Kč
255,83960 Kč145,99 Kč
1005,05750 Kč505,75 Kč
2504,68416 Kč1 171,04 Kč
7504,34601 Kč3 259,51 Kč
1 5004,18069 Kč6 271,04 Kč
3 0004,04451 Kč12 133,53 Kč
5 2503,95242 Kč20 750,21 Kč
Manufacturers Standard Package
Unit Price without VAT:9,38000 Kč
Unit Price with VAT:11,34980 Kč