


V250LC20AP | |
|---|---|
DigiKey Part Number | F5383-ND |
Manufacturer | |
Manufacturer Product Number | V250LC20AP |
Description | VARISTOR 390V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Littelfuse Inc. | Current - Surge 4.5 kA |
Series | Energy 72J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 500 pF @ 1 MHz |
Maximum AC Volts 250 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 330 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 390 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 8,34200 Kč | 83,42 Kč |
| 25 | 7,48280 Kč | 187,07 Kč |
| 100 | 6,52990 Kč | 652,99 Kč |
| 250 | 6,07564 Kč | 1 518,91 Kč |
| 750 | 5,66575 Kč | 4 249,31 Kč |
| 1 500 | 5,46497 Kč | 8 197,45 Kč |
| 3 000 | 5,29973 Kč | 15 899,19 Kč |
| 5 250 | 5,18790 Kč | 27 236,47 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |

