
B72214S0251K551 | |
|---|---|
DigiKey Part Number | 495-6594-2-ND - Tape & Reel (TR) 495-6594-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S0251K551 |
Description | VARISTOR 390V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer TDK | Current - Surge 4.5 kA |
Series | Energy 65J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 490 pF @ 1 kHz |
Maximum AC Volts 250 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 320 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 390 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 7,55000 Kč | 75,50 Kč |
| 25 | 6,74880 Kč | 168,72 Kč |
| 100 | 5,86040 Kč | 586,04 Kč |
| 250 | 5,43744 Kč | 1 359,36 Kč |
| 500 | 5,18176 Kč | 2 590,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,97153 Kč | 4 971,53 Kč |
| 2 000 | 4,79854 Kč | 9 597,08 Kč |
| 3 000 | 4,71195 Kč | 14 135,85 Kč |
| 5 000 | 4,61591 Kč | 23 079,55 Kč |
| 7 000 | 4,55982 Kč | 31 918,74 Kč |
| 10 000 | 4,50583 Kč | 45 058,30 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |


