
B72214S0351K101 | |
|---|---|
DigiKey Part Number | 495-6464-ND |
Manufacturer | |
Manufacturer Product Number | B72214S0351K101 |
Description | VARISTOR 560V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214S0351K101 Models |
Category | Varistor Voltage (Max) 616 V |
Manufacturer TDK | Current - Surge 4.5 kA |
Series | Energy 80J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 350 pF @ 1 kHz |
Maximum AC Volts 350 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 460 V | Mounting Type Through Hole |
Varistor Voltage (Min) 504 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 560 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,63300 Kč | 36,33 Kč |
| 25 | 3,21680 Kč | 80,42 Kč |
| 100 | 2,75490 Kč | 275,49 Kč |
| 250 | 2,53656 Kč | 634,14 Kč |
| 500 | 2,40428 Kč | 1 202,14 Kč |
| 1 000 | 2,29592 Kč | 2 295,92 Kč |
| 2 500 | 2,18127 Kč | 5 453,18 Kč |
| 5 000 | 2,11219 Kč | 10 560,95 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |









