



360273 | |
|---|---|
DigiKey Part Number | 1849-1118-ND |
Manufacturer | |
Manufacturer Product Number | 360273 |
Description | TERM BLOCK 1POS SIDE ENTRY PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Wire Gauge | 14-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | - | |
Color | - | |
Operating Temperature | - | |
Housing Material | - | |
Contact Material - Plating | - | |
Clamp Material - Plating | Copper Alloy - Tin Plated | |
Screw Material - Plating | Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M2.6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 13,06100 Kč | 130,61 Kč |
| 25 | 11,37240 Kč | 284,31 Kč |
| 50 | 10,24700 Kč | 512,35 Kč |
| 100 | 9,26850 Kč | 926,85 Kč |
| 250 | 8,20600 Kč | 2 051,50 Kč |
| 500 | 7,56432 Kč | 3 782,16 Kč |
| 2 500 | 6,51744 Kč | 16 293,60 Kč |
| 5 000 | 6,21541 Kč | 31 077,05 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |









