



360381 | |
|---|---|
DigiKey Part Number | 1849-1248-ND |
Manufacturer | |
Manufacturer Product Number | 360381 |
Description | TERM BLOCK 1POS SIDE ENTRY PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | - | |
Color | - | |
Operating Temperature | - | |
Housing Material | - | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | Zinc Plated | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,88800 Kč | 148,88 Kč |
| 25 | 12,96840 Kč | 324,21 Kč |
| 50 | 11,68740 Kč | 584,37 Kč |
| 100 | 10,58510 Kč | 1 058,51 Kč |
| 250 | 9,38864 Kč | 2 347,16 Kč |
| 500 | 8,66882 Kč | 4 334,41 Kč |
| 2 000 | 7,62585 Kč | 15 251,70 Kč |
| 6 000 | 7,08700 Kč | 42 522,00 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |








