



B66453K0000X187 | |
|---|---|
DigiKey Part Number | 495-75452-ND |
Manufacturer | |
Manufacturer Product Number | B66453K0000X187 |
Description | FERRITE CORE I N87 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core I Type 0.709" (18.00mm) Length 0.394" (10.00mm) Width Diameter 0.079" (2.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66453K0000X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | I | |
Supplier Device Package | I 18 x 2 x 10 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.079" (2.00mm) | |
Length | 0.709" (18.00mm) | |
Width | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 26,66700 Kč | 266,67 Kč |
| 25 | 22,81240 Kč | 570,31 Kč |
| 50 | 20,14120 Kč | 1 007,06 Kč |
| 100 | 17,66350 Kč | 1 766,35 Kč |
| 250 | 14,65492 Kč | 3 663,73 Kč |
| 500 | 14,08462 Kč | 7 042,31 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |












