



B66453K0000X197 | |
|---|---|
DigiKey Part Number | 495-75454-ND |
Manufacturer | |
Manufacturer Product Number | B66453K0000X197 |
Description | FERRITE CORE I N97 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core I Type 0.709" (18.00mm) Length 0.394" (10.00mm) Width Diameter 0.079" (2.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66453K0000X197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | I | |
Supplier Device Package | I 18 x 2 x 10 | |
Material | N97 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.079" (2.00mm) | |
Length | 0.709" (18.00mm) | |
Width | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 30,48900 Kč | 304,89 Kč |
| 25 | 26,04600 Kč | 651,15 Kč |
| 50 | 22,96760 Kč | 1 148,38 Kč |
| 100 | 20,11190 Kč | 2 011,19 Kč |
| 250 | 16,63712 Kč | 4 159,28 Kč |
| 500 | 16,50442 Kč | 8 252,21 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |




