Uncoated N97 Ferrite Core ELP Type 0.709" (18.00mm) Length 0.394" (10.00mm) Width Diameter 0.157" (4.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N97 Ferrite Core ELP Type 0.709" (18.00mm) Length 0.394" (10.00mm) Width Diameter 0.157" (4.00mm) Height
B66453G0000X197
B66453G0000X197

B66453G0000X197

DigiKey Part Number
495-75492-ND
Manufacturer
Manufacturer Product Number
B66453G0000X197
Description
FERRITE CORE ELP N97 1PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated N97 Ferrite Core ELP Type 0.709" (18.00mm) Length 0.394" (10.00mm) Width Diameter 0.157" (4.00mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66453G0000X197 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
ELP
Supplier Device Package
ELP 18 x 4 x 10
Material
N97
Diameter
-
Tolerance
-
Gap
Ungapped
Finish
Uncoated
Height
0.157" (4.00mm)
Length
0.709" (18.00mm)
Width
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 582
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
1033,51300 Kč335,13 Kč
2528,59920 Kč714,98 Kč
5025,19340 Kč1 259,67 Kč
10022,03320 Kč2 203,32 Kč
25018,45724 Kč4 614,31 Kč
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč