



B66293K0000X187 | |
|---|---|
DigiKey Part Number | 495-75483-ND |
Manufacturer | |
Manufacturer Product Number | B66293K0000X187 |
Description | FERRITE CORE I N87 1PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core I Type 2.299" (58.40mm) Length 1.500" (38.10mm) Width Diameter 0.160" (4.06mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66293K0000X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | I | |
Supplier Device Package | I 58 x 4 x 38 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.160" (4.06mm) | |
Length | 2.299" (58.40mm) | |
Width | 1.500" (38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,06000 Kč | 321,06 Kč |
| 10 | 212,62600 Kč | 2 126,26 Kč |
| 25 | 176,39160 Kč | 4 409,79 Kč |
| 60 | 169,69883 Kč | 10 181,93 Kč |
| Unit Price without VAT: | 321,06000 Kč |
|---|---|
| Unit Price with VAT: | 388,48260 Kč |




