



B66297K0000X187 | |
|---|---|
DigiKey Part Number | 495-75450-ND |
Manufacturer | |
Manufacturer Product Number | B66297K0000X187 |
Description | FERRITE CORE I N87 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core I Type 4.016" (102.00mm) Length 1.476" (37.50mm) Width Diameter 0.275" (7.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66297K0000X187 Models |
Category | Material N87 |
Manufacturer TDK | Tolerance ±25% |
Series | Gap Ungapped |
Packaging Bulk | Finish Uncoated |
Part Status Active | Height 0.275" (7.00mm) |
Core Type I | Length 4.016" (102.00mm) |
Supplier Device Package I 102 x 20 x 38 | Width 1.476" (37.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,00000 Kč | 234,00 Kč |
| 10 | 156,37500 Kč | 1 563,75 Kč |
| 48 | 116,92979 Kč | 5 612,63 Kč |
| Unit Price without VAT: | 234,00000 Kč |
|---|---|
| Unit Price with VAT: | 283,14000 Kč |



