
B67385P0000X187 | |
|---|---|
DigiKey Part Number | 495-5546-ND |
Manufacturer | |
Manufacturer Product Number | B67385P0000X187 |
Description | FERRITE CORE I N87 1PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core I Type 4.961" (126.00mm) Length 0.787" (20.00mm) Width Diameter 1.102" (28.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B67385P0000X187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 1.102" (28.00mm) |
Part Status Active | Length 4.961" (126.00mm) |
Core Type I | Width 0.787" (20.00mm) |
Supplier Device Package I 126 x 28 x 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 569,15000 Kč | 569,15 Kč |
| 16 | 335,01750 Kč | 5 360,28 Kč |
| Unit Price without VAT: | 569,15000 Kč |
|---|---|
| Unit Price with VAT: | 688,67150 Kč |



