



B67385G0000X187 | |
|---|---|
DigiKey Part Number | 495-5545-ND |
Manufacturer | |
Manufacturer Product Number | B67385G0000X187 |
Description | FERRITE CORE U N87 1PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core U Type 4.961" (126.00mm) Length 0.787" (20.00mm) Width Diameter 3.583" (91.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B67385G0000X187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 3.583" (91.00mm) |
Part Status Active | Length 4.961" (126.00mm) |
Core Type U | Width 0.787" (20.00mm) |
Supplier Device Package U 126 x 91 x 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 487,21000 Kč | 1 487,21 Kč |
| 12 | 1 059,28583 Kč | 12 711,43 Kč |
| Unit Price without VAT: | 1 487,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 799,52410 Kč |









