



B66387G0000X187 | |
|---|---|
DigiKey Part Number | 495-5497-ND |
Manufacturer | |
Manufacturer Product Number | B66387G0000X187 |
Description | FERRITE CORE E N87 1PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 2.559" (65.00mm) Length 1.079" (27.40mm) Width Diameter 1.291" (32.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66387G0000X187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Tray | Height 1.291" (32.80mm) |
Part Status Active | Length 2.559" (65.00mm) |
Core Type E | Width 1.079" (27.40mm) |
Supplier Device Package E 65 x 32 x 27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,27000 Kč | 172,27 Kč |
| 10 | 116,24900 Kč | 1 162,49 Kč |
| 28 | 95,51821 Kč | 2 674,51 Kč |
| 56 | 82,77018 Kč | 4 635,13 Kč |
| 112 | 72,40393 Kč | 8 109,24 Kč |
| Unit Price without VAT: | 172,27000 Kč |
|---|---|
| Unit Price with VAT: | 208,44670 Kč |











