



B66375G0000X187 | |
|---|---|
DigiKey Part Number | 495-5493-ND |
Manufacturer | |
Manufacturer Product Number | B66375G0000X187 |
Description | FERRITE CORE E N87 1PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 3.150" (80.00mm) Length 0.795" (20.20mm) Width Diameter 1.516" (38.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66375G0000X187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 1.516" (38.50mm) |
Part Status Active | Length 3.150" (80.00mm) |
Core Type E | Width 0.795" (20.20mm) |
Supplier Device Package E 80 x 38 x 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,96000 Kč | 115,96 Kč |
| 10 | 78,93800 Kč | 789,38 Kč |
| 40 | 60,91375 Kč | 2 436,55 Kč |
| 80 | 52,84000 Kč | 4 227,20 Kč |
| 120 | 48,37608 Kč | 5 805,13 Kč |
| 280 | 45,49850 Kč | 12 739,58 Kč |
| Unit Price without VAT: | 115,96000 Kč |
|---|---|
| Unit Price with VAT: | 140,31160 Kč |










