



1-1462038-1 | |
|---|---|
DigiKey Part Number | PB2110-ND |
Manufacturer | |
Manufacturer Product Number | 1-1462038-1 |
Description | RELAY TELECOM DPDT 2A 3V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1462038-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 46.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 64 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 67,84500 Kč | 678,45 Kč |
| 25 | 64,79160 Kč | 1 619,79 Kč |
| 50 | 62,56980 Kč | 3 128,49 Kč |
| 100 | 60,42380 Kč | 6 042,38 Kč |
| 250 | 57,70000 Kč | 14 425,00 Kč |
| 500 | 55,71904 Kč | 27 859,52 Kč |
| 1 000 | 53,80486 Kč | 53 804,86 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |




