



B66297G0000X187 | |
|---|---|
DigiKey Part Number | 495-75449-ND |
Manufacturer | |
Manufacturer Product Number | B66297G0000X187 |
Description | FERRITE CORE ELP N87 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ELP Type 4.016" (102.00mm) Length 1.476" (37.50mm) Width Diameter 0.799" (20.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66297G0000X187 Models |
Category | Material N87 |
Manufacturer TDK | Tolerance ±25% |
Series | Gap Ungapped |
Packaging Tray | Finish Uncoated |
Part Status Active | Height 0.799" (20.30mm) |
Core Type ELP | Length 4.016" (102.00mm) |
Supplier Device Package ELP 102 x 20 x 38 | Width 1.476" (37.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,01000 Kč | 322,01 Kč |
| 24 | 178,34042 Kč | 4 280,17 Kč |
| 48 | 170,47208 Kč | 8 182,66 Kč |
| Unit Price without VAT: | 322,01000 Kč |
|---|---|
| Unit Price with VAT: | 389,63210 Kč |




